
Category | Impulse Discharge Current (8/20µs) 40000A (40kA) |
Manufacturer TDK | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,39870 € | 1.039,87 € |
| Unit Price without VAT: | 10,39870 € |
|---|---|
| Unit Price with VAT: | 12,37445 € |

