Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X6883T802 | |
|---|---|
DigiKey Part Number | 495-B88069X6883T802TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X6883T802 |
Description | 2 ELECT / 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X2250S102 | TDK | 2.707 | 495-1471-ND | 1,96000 € | Parametric Equivalent |
| B88069X2250T502 | TDK | 0 | 495-B88069X2250T502TR-ND | 1,45774 € | Parametric Equivalent |
| B88069X3800T502 | TDK | 181 | 495-5913-1-ND | 2,39000 € | Parametric Equivalent |
| B88069X4930S102 | TDK | 1.727 | 495-1878-ND | 1,79000 € | Parametric Equivalent |
| B88069X6883S102 | TDK | 0 | 495-B88069X6883S102-ND | 2,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,99383 € | 795,06 € |
| Unit Price without VAT: | 0,99383 € |
|---|---|
| Unit Price with VAT: | 1,18266 € |









