
B88069X4580C253 | |
|---|---|
DigiKey Part Number | B88069X4580C253-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4580C253 |
Description | GDT 260V 10KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 10000A (10kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4580C253 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 260 V | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55439 € | 1.385,98 € |
| Unit Price without VAT: | 0,55439 € |
|---|---|
| Unit Price with VAT: | 0,65972 € |

