Parametric Equivalent

B88069X3103S102 | |
|---|---|
DigiKey Part Number | 495-B88069X3103S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X3103S102 |
Description | 2 ELECT / 6200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 6.2 kV 5000A (5kA) -15%, +20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3103S102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance -15%, +20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 6.2 kV | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X3103T702 | TDK | 0 | 495-B88069X3103T702TR-ND | 2,55763 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,55763 € | 1.790,34 € |
| Unit Price without VAT: | 2,55763 € |
|---|---|
| Unit Price with VAT: | 3,04358 € |


