Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X2103S102 | |
|---|---|
DigiKey Part Number | 495-B88069X2103S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2103S102 |
Description | 2 ELECT / 4000V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2103S102 Models |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 4000 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X2103T502 | TDK | 0 | 495-B88069X2103T502TR-ND | 1,28533 € | Parametric Equivalent |
| B88069X2563S102 | TDK | 0 | 495-B88069X2563S102-ND | 1,31410 € | Parametric Equivalent |
| B88069X2563T502 | TDK | 0 | 495-B88069X2563T502TR-ND | 1,31410 € | Parametric Equivalent |
| 2RK4000L-8/B | YAGEO | 0 | 13-2RK4000L-8/B-ND | 0,60710 € | Parametric Equivalent |
| 2RK4000L-8/TR | YAGEO | 0 | 13-2RK4000L-8/TR-ND | 0,50494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28533 € | 1.285,33 € |
| Unit Price without VAT: | 1,28533 € |
|---|---|
| Unit Price with VAT: | 1,52954 € |






