Parametric Equivalent

B88069X2003T152 | |
|---|---|
DigiKey Part Number | B88069X2003T152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X2003T152 |
Description | GDT 1200V 20KA 4 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 20000A (20kA) ±30% 4 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2003T152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±30% | |
Number of Poles | 4 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 5 Terminal |


