
B88069X1563T603 | |
|---|---|
DigiKey Part Number | 495-B88069X1563T603TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X1563T603 |
Description | 2 ELECT / 500V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 500A -12%, +20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1563T603 Models |
Category | Impulse Discharge Current (8/20µs) 500A |
Manufacturer TDK | Tolerance -12%, +20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 500 V | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,46915 € | 2.814,90 € |
| Unit Price without VAT: | 0,46915 € |
|---|---|
| Unit Price with VAT: | 0,55829 € |

