
B88069X0980T502 | |
|---|---|
DigiKey Part Number | 495-5934-2-ND - Tape & Reel (TR) 495-5934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0980T502 |
Description | GDT 350V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X0590S102 | TDK | 1.156 | 495-5882-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20600 € | 6,03 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,92360 € | 46,18 € |
| 100 | 0,85200 € | 85,20 € |
| 250 | 0,76564 € | 191,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67066 € | 335,33 € |
| 1.000 | 0,61807 € | 618,07 € |
| 1.500 | 0,58911 € | 883,67 € |
| 2.500 | 0,55439 € | 1.385,98 € |
| 3.500 | 0,53254 € | 1.863,89 € |
| 5.000 | 0,53013 € | 2.650,65 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

