
B86305L0900S000 | |
|---|---|
DigiKey Part Number | 495-B86305L0900S000-ND |
Manufacturer | |
Manufacturer Product Number | B86305L0900S000 |
Description | LINE FLTR 520VAC 900A CHASS MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 900 A 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B86305L0900S000 Models |
Category | Current 900 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications Converter |
Packaging Box | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V | Inductance 34µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.224,33000 € | 1.224,33 € |
| Unit Price without VAT: | 1.224,33000 € |
|---|---|
| Unit Price with VAT: | 1.456,95270 € |

