Three Phase (Delta) EMC/EMI Line Filter 230 A 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B86305L0230S000

DigiKey Part Number
B86305L0230S000-ND
Manufacturer
Manufacturer Product Number
B86305L0230S000
Description
LINE FILTER 230A CHASSIS MOUNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 230 A 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B86305L0230S000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Phase)
520 V
Current
230 A
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
cURus
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
130µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1359,82000 €359,82 €
Manufacturers Standard Package
Unit Price without VAT:359,82000 €
Unit Price with VAT:428,18580 €