
B86305L0004R000 | |
|---|---|
DigiKey Part Number | B86305L0004R000-ND |
Manufacturer | |
Manufacturer Product Number | B86305L0004R000 |
Description | LINE FILTER 4A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 4 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B86305L0004R000 Models |
Category | Current 4 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Phase) 520 V | Inductance 130µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 € | 89,89 € |
| Unit Price without VAT: | 89,89000 € |
|---|---|
| Unit Price with VAT: | 106,96910 € |

