
B86301U0400S000 | |
|---|---|
DigiKey Part Number | B86301U0400S000-ND |
Manufacturer | |
Manufacturer Product Number | B86301U0400S000 |
Description | LINE FILTER 520VAC 400A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 400 A 520V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B86301U0400S000 Models |
Category | Current 400 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Termination Style Terminal Post |
Configuration Single Stage | Inductance 13µH |
Voltage - Rated AC 520V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,57000 € | 640,57 € |
| Unit Price without VAT: | 640,57000 € |
|---|---|
| Unit Price with VAT: | 762,27830 € |

