B85111A2503B500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 0
Unit Price: 21,27130 €
Datasheet
Image for B85111A2503B500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B85111A2503B500

DigiKey Part Number
B85111A2503B500-ND
Manufacturer
Manufacturer Product Number
B85111A2503B500
Description
CAP FEEDTHRU 0.05UF 600V AXIAL
Customer Reference
Detailed Description
0.05 µF Feed Through Capacitor 600V 50 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
600V
Manufacturer
TDK
Current
50 A
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Insertion Loss
60dB @ 100MHz
Part Status
Obsolete
Mounting Type
Bolt Mount
Type
Feed Through
Package / Case
Axial - Threaded Terminals
Capacitance
0.05 µF
Size / Dimension
0.945" Dia x 1.772" L (24.00mm x 45.00mm)
Tolerance
±20%
Thread Size
M6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4404-002LFTusonix a Subsidiary of CTS Electronic Components04404-002LF-ND21,27130 €Similar
Obsolete
This product is no longer manufactured. View Substitutes