
B84773M0010A000 | |
|---|---|
DigiKey Part Number | 495-7408-ND |
Manufacturer | |
Manufacturer Product Number | B84773M0010A000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84773M0010A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TDK | Current Rating - Filter 10A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 13,53000 € | 135,30 € |
| 40 | 11,97225 € | 478,89 € |
| 80 | 11,26163 € | 900,93 € |
| 120 | 10,86533 € | 1.303,84 € |
| 280 | 10,67504 € | 2.989,01 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |



