
B84742A0075R190 | |
|---|---|
DigiKey Part Number | B84742A0075R190-ND |
Manufacturer | |
Manufacturer Product Number | B84742A0075R190 |
Description | LINE FLTR 1000VDC 500VAC 75A CHA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 75 A 500V 1000V (1kV) 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84742A0075R190 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK | Current 75 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Photovoltaic Inverter |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 146,76500 € | 587,06 € |
| Unit Price without VAT: | 146,76500 € |
|---|---|
| Unit Price with VAT: | 174,65035 € |

