
B84299D2320B003 | |
|---|---|
DigiKey Part Number | 495-B84299D2320B003-ND |
Manufacturer | |
Manufacturer Product Number | B84299D2320B003 |
Description | LINE FILTER 250VAC 32A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 32 A 250V 50 ~ 60Hz Two Stage Threaded Post (M8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 32 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M8) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.612,95000 € | 1.612,95 € |
| Unit Price without VAT: | 1.612,95000 € |
|---|---|
| Unit Price with VAT: | 1.919,41050 € |

