Image for B84299D1630B003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84299D1630B003

DigiKey Part Number
495-B84299D1630B003-ND
Manufacturer
Manufacturer Product Number
B84299D1630B003
Description
LINE FILTER 250VAC 63A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 63 A 250V 50/60Hz Two Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK
Current
63 A
Series
Frequency - Operating
50/60Hz
Packaging
Bag
Applications
General Purpose
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (M6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.699,04000 €2.699,04 €
Manufacturers Standard Package
Unit Price without VAT:2.699,04000 €
Unit Price with VAT:3.211,85760 €