
B84143V0249S231 | |
|---|---|
DigiKey Part Number | 495-B84143V0249S231-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0249S231 |
Description | LINE FILTER 230/400VAC 249A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 249 A 230V, 400V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 249 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 230V, 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.328,28000 € | 3.328,28 € |
| Unit Price without VAT: | 3.328,28000 € |
|---|---|
| Unit Price with VAT: | 3.960,65320 € |

