
B84143V0230S229 | |
|---|---|
DigiKey Part Number | 495-B84143V0230S229-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0230S229 |
Description | LINE FILTER 230A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 230 A 50/60Hz Single Stage Terminal Block, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0230S229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 230 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Wire Leads | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.381,09000 € | 3.381,09 € |
| Unit Price without VAT: | 3.381,09000 € |
|---|---|
| Unit Price with VAT: | 4.023,49710 € |

