Parametric Equivalent
Parametric Equivalent

B84143V0075R229 | |
|---|---|
DigiKey Part Number | 495-B84143V0075R229-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0075R229 |
Description | LINE FILTER 75A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 75 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0075R229 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TDK | Current 75 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency cURus |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLLD3075AMHT5 | KEMET | 5 | 399-14772-ND | 231,62000 € | Parametric Equivalent |
| FN3840-80-34-C45-R65 | TE Connectivity Schaffner | 0 | 817-FN3840-80-34-C45-R65-ND | 537,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.527,64000 € | 1.527,64 € |
| Unit Price without VAT: | 1.527,64000 € |
|---|---|
| Unit Price with VAT: | 1.817,89160 € |



