
B84143V0033R229 | |
|---|---|
DigiKey Part Number | 495-B84143V0033R229-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0033R229 |
Description | LINE FILTER 33A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 33 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0033R229 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TDK | Current 33 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency cURus |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,54000 € | 687,54 € |
| Unit Price without VAT: | 687,54000 € |
|---|---|
| Unit Price with VAT: | 818,17260 € |

