
B84143V0011R227 | |
|---|---|
DigiKey Part Number | 495-B84143V0011R227-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0011R227 |
Description | LINE FILTER 11A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 11 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0011R227 Models |
Category | Current 11 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Single Stage | Inductance 4.5mH |
Voltage - Rated AC (Phase to Phase) 520 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,58000 € | 259,58 € |
| 10 | 233,80600 € | 2.338,06 € |
| Unit Price without VAT: | 259,58000 € |
|---|---|
| Unit Price with VAT: | 308,90020 € |

