
B84143K0400S081 | |
|---|---|
DigiKey Part Number | B84143K0400S081-ND |
Manufacturer | |
Manufacturer Product Number | B84143K0400S081 |
Description | LINE FILTER 760/440VAC 400A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 400 A 760V, 440V 50/60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143K0400S081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V, 440V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 760 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 400 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,07000 € | 987,07 € |
| Unit Price without VAT: | 987,07000 € |
|---|---|
| Unit Price with VAT: | 1.174,61330 € |

