Similar

B84143G0025R110 | |
|---|---|
DigiKey Part Number | B84143G0025R110-ND |
Manufacturer | |
Manufacturer Product Number | B84143G0025R110 |
Description | LINE FILTER 25A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A 50 ~ 60Hz Single Stage Terminal Block, Wire Leads |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Bulk | Approval Agency ENEC, UL |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84243A8025W000 | TDK | 7 | 495-75263-ND | 162,77000 € | Similar |


