Three Phase (Delta) EMC/EMI Line Filter 2.5 kA 50 ~ 60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143C2500S250

DigiKey Part Number
495-B84143C2500S250-ND
Manufacturer
Manufacturer Product Number
B84143C2500S250
Description
LINE FILTER 2.5KA CHASSIS MOUNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 2.5 kA 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
2.5 kA
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
cUR, ENEC, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.514,18000 €4.514,18 €
Manufacturers Standard Package
Unit Price without VAT:4.514,18000 €
Unit Price with VAT:5.371,87420 €