
B84143B2500S024 | |
|---|---|
DigiKey Part Number | B84143B2500S024-ND |
Manufacturer | |
Manufacturer Product Number | B84143B2500S024 |
Description | LINE FILTER 2.5KA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 2.5 kA 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M16) |
Datasheet | Datasheet |
EDA/CAD Models | B84143B2500S024 Models |
Category | Current 2.5 kA |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Bulk | Approval Agency cUL, UL |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block, Threaded Post (M16) |
Configuration Two Stage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.498,59000 € | 3.498,59 € |
| Unit Price without VAT: | 3.498,59000 € |
|---|---|
| Unit Price with VAT: | 4.163,32210 € |

