Three Phase (Delta) EMC/EMI Line Filter 1 kA 690V, 400V 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143B1000S024

DigiKey Part Number
495-B84143B1000S024-ND
Manufacturer
Manufacturer Product Number
B84143B1000S024
Description
LINE FILTER 690V/400VAC 1KA CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 1 kA 690V, 400V 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M12)
Datasheet
 Datasheet
EDA/CAD Models
B84143B1000S024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
690V, 400V
Current
1 kA
Frequency - Operating
50 ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cUL, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M12)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.426,82000 €1.426,82 €
Manufacturers Standard Package
Unit Price without VAT:1.426,82000 €
Unit Price with VAT:1.697,91580 €