
B84143B0400S081 | |
|---|---|
DigiKey Part Number | B84143B0400S081-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0400S081 |
Description | LINE FILTER 400A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 400 A 50 ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0400S081 Models |
Category | Current 400 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Post |
Configuration Two Stage | Inductance 130µH |
Voltage - Rated AC (Phase to Phase) 440 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,96000 € | 922,96 € |
| Unit Price without VAT: | 922,96000 € |
|---|---|
| Unit Price with VAT: | 1.098,32240 € |

