
B84143B0230R410 | |
|---|---|
DigiKey Part Number | B84143B0230R410-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0230R410 |
Description | LINE FILTER 230A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 230 A 50 ~ 60Hz Three Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0230R410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 230 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | cUL, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,86000 € | 635,86 € |
| Unit Price without VAT: | 635,86000 € |
|---|---|
| Unit Price with VAT: | 756,67340 € |

