
B84143B0200R410 | |
|---|---|
DigiKey Part Number | B84143B0200R410-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0200R410 |
Description | LINE FILTER 200A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 200 A 50 ~ 60Hz Three Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0200R410 Models |
Category | Current 200 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Bulk | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,07000 € | 594,07 € |
| Unit Price without VAT: | 594,07000 € |
|---|---|
| Unit Price with VAT: | 706,94330 € |

