
B84143A0050R410 | |
|---|---|
DigiKey Part Number | B84143A0050R410-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0050R410 |
Description | LINE FILTER 50A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0050R410 Models |
Category | Current 50 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Bulk | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,48000 € | 327,48 € |
| 10 | 303,45500 € | 3.034,55 € |
| Unit Price without VAT: | 327,48000 € |
|---|---|
| Unit Price with VAT: | 389,70120 € |

