
B84142J1000S081 | |
|---|---|
DigiKey Part Number | B84142J1000S081-ND |
Manufacturer | |
Manufacturer Product Number | B84142J1000S081 |
Description | LINE FLTR 1000VDC 600VAC 1KA CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1 kA 600V 1000V (1kV) Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84142J1000S081 Models |
Category | Voltage - Rated AC 600V |
Manufacturer TDK | Current 1 kA |
Series | Applications Photovoltaic Inverter |
Packaging Box | Approval Agency cUR, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,70000 € | 794,70 € |
| Unit Price without VAT: | 794,70000 € |
|---|---|
| Unit Price with VAT: | 945,69300 € |

