
B84142J0400S081 | |
|---|---|
DigiKey Part Number | B84142J0400S081-ND |
Manufacturer | |
Manufacturer Product Number | B84142J0400S081 |
Description | LINE FLTR 1000VDC 600VAC CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 400 A 600V 1000V (1kV) Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84142J0400S081 Models |
Category | Voltage - Rated AC 600V |
Manufacturer TDK | Current 400 A |
Series | Applications Photovoltaic Inverter |
Packaging Box | Approval Agency cUR, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,50000 € | 582,50 € |
| Unit Price without VAT: | 582,50000 € |
|---|---|
| Unit Price with VAT: | 693,17500 € |

