
B84142C0600S081 | |
|---|---|
DigiKey Part Number | B84142C0600S081-ND |
Manufacturer | |
Manufacturer Product Number | B84142C0600S081 |
Description | LINE FILTER 1500VDC 600VAC CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 600 A 600V 1500V (1.5kV) Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84142C0600S081 Models |
Category | Voltage - Rated AC 600V |
Manufacturer TDK | Current 600 A |
Series | Applications Photovoltaic Inverter |
Packaging Box | Approval Agency cUR, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated DC 1500V (1.5kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,79000 € | 621,79 € |
| Unit Price without VAT: | 621,79000 € |
|---|---|
| Unit Price with VAT: | 739,93010 € |

