
B84142C0400S081 | |
|---|---|
DigiKey Part Number | B84142C0400S081-ND |
Manufacturer | |
Manufacturer Product Number | B84142C0400S081 |
Description | LINE FLTR 1500VDC 600VAC CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 400 A 600V 1500V (1.5kV) Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84142C0400S081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 1500V (1.5kV) | |
Voltage - Rated AC | 600V | |
Current | 400 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,95000 € | 582,95 € |
| Unit Price without VAT: | 582,95000 € |
|---|---|
| Unit Price with VAT: | 693,71050 € |

