Single Phase EMC/EMI Line Filter 100 A 300V 300V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0100R122

DigiKey Part Number
B84142A0100R122-ND
Manufacturer
Manufacturer Product Number
B84142A0100R122
Description
LINE FILTER 300VAC/VDC 100A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 100 A 300V 300V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
300V
Manufacturer
TDK
Current
100 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Bulk
Applications
Converter
Part Status
Obsolete
Approval Agency
cUR, UR
Filter Type
Single Phase
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated DC
300V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.