
B84142A0010A166 | |
|---|---|
DigiKey Part Number | 495-75254-ND |
Manufacturer | |
Manufacturer Product Number | B84142A0010A166 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84142A0010A166 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 10 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency cUR, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,12000 € | 26,12 € |
| 24 | 19,73167 € | 473,56 € |
| 48 | 18,56000 € | 890,88 € |
| 72 | 17,90681 € | 1.289,29 € |
| 120 | 17,77717 € | 2.133,26 € |
| Unit Price without VAT: | 26,12000 € |
|---|---|
| Unit Price with VAT: | 31,08280 € |

