
B84131M002G163 | |
|---|---|
DigiKey Part Number | B84131M002G163-ND |
Manufacturer | |
Manufacturer Product Number | B84131M002G163 |
Description | LINE FILTER 440V/250VAC 63A CHAS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 63 A 440V, 250V 50 ~ 60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | B84131M002G163 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer TDK | Voltage - Rated AC (Phase to Phase) 440 V |
Series | Current 63 A |
Packaging Bulk | Frequency - Operating 50 ~ 60Hz |
Part Status Active | Applications Medical |
Filter Type Three Phase (Wye) | Approval Agency CSA, cUL, ENEC, UL |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 440V, 250V | Termination Style Threaded Post (M6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 263,50333 € | 1.581,02 € |
| Unit Price without VAT: | 263,50333 € |
|---|---|
| Unit Price with VAT: | 313,56896 € |

