Similar

B84131M0004G225 | |
|---|---|
DigiKey Part Number | B84131M0004G225-ND |
Manufacturer | |
Manufacturer Product Number | B84131M0004G225 |
Description | LINE FILTER 440/250VAC 125A CHAS |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 125 A 440V, 250V 50 ~ 60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 440V, 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 125 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, cUL, ENEC, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - |


