B84131M0004G180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4
Unit Price: 311,17000 €
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 80 A 440V, 250V 50 ~ 60Hz Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84131M0004G180

DigiKey Part Number
B84131M0004G180-ND
Manufacturer
Manufacturer Product Number
B84131M0004G180
Description
LINE FILTER 440V/250VAC 80A CHAS
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 80 A 440V, 250V 50 ~ 60Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
440V, 250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
80 A
Frequency - Operating
50 ~ 60Hz
Applications
Medical
Approval Agency
CSA, cUL, ENEC, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes