
B84131M0003A116 | |
|---|---|
DigiKey Part Number | 495-75978-ND |
Manufacturer | |
Manufacturer Product Number | B84131M0003A116 |
Description | LINE FILTER 440V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 440V, 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84131M0003A116 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer TDK | Voltage - Rated AC (Phase to Phase) 440 V |
Series | Current 16 A |
Packaging Box | Frequency - Operating 50 ~ 60Hz |
Part Status Active | Applications Medical |
Filter Type Three Phase (Wye) | Approval Agency CSA, cUL, ENEC, UL |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 440V, 250V | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,25000 € | 144,25 € |
| 12 | 120,93417 € | 1.451,21 € |
| Unit Price without VAT: | 144,25000 € |
|---|---|
| Unit Price with VAT: | 171,65750 € |

