
B84131M0001G135 | |
|---|---|
DigiKey Part Number | 495-75977-ND |
Manufacturer | |
Manufacturer Product Number | B84131M0001G135 |
Description | LINE FILTER 440V/250VAC 35A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 35 A 440V, 250V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | B84131M0001G135 Models |
Category | Current 35 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC 440V, 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,91000 € | 226,91 € |
| 12 | 220,18083 € | 2.642,17 € |
| Unit Price without VAT: | 226,91000 € |
|---|---|
| Unit Price with VAT: | 270,02290 € |

