
B84114D0000B010 | |
|---|---|
DigiKey Part Number | B84114D0000B010-ND |
Manufacturer | |
Manufacturer Product Number | B84114D0000B010 |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84114D0000B010 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 1 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UL |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 22,30313 € | 713,70 € |
| Unit Price without VAT: | 22,30313 € |
|---|---|
| Unit Price with VAT: | 26,54072 € |

