B84114D0000A030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 31,30000 €
Datasheet
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84114D0000A030

DigiKey Part Number
B84114D0000A030-ND
Manufacturer
Manufacturer Product Number
B84114D0000A030
Description
LINE FILTER 250VAC/VDC 3A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK
Current
3 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Bulk
Applications
Medical
Part Status
Obsolete
Approval Agency
CSA, ENEC, UL
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B84114D0000B030TDK0495-77128-ND31,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes