
B84113H0000M120 | |
|---|---|
DigiKey Part Number | 495-75249-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000M120 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000M120 Models |
Category | Current 20 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M5) |
Voltage - Rated DC 250V | Inductance 1.2mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 € | 74,66 € |
| 16 | 60,72063 € | 971,53 € |
| 32 | 58,62656 € | 1.876,05 € |
| 112 | 55,73625 € | 6.242,46 € |
| Unit Price without VAT: | 74,66000 € |
|---|---|
| Unit Price with VAT: | 88,84540 € |

