
B84111A0000B110 | |
|---|---|
DigiKey Part Number | 495-4487-ND |
Manufacturer | |
Manufacturer Product Number | B84111A0000B110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111A0000B110 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 10 A |
Series | Frequency - Operating 50/60Hz |
Packaging Tray | Applications General Purpose |
Part Status Active | Approval Agency CSA, ENEC, UR |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 820µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,83000 € | 29,83 € |
| 10 | 24,34500 € | 243,45 € |
| 32 | 21,96969 € | 703,03 € |
| 64 | 20,66453 € | 1.322,53 € |
| 128 | 20,63461 € | 2.641,23 € |
| Unit Price without VAT: | 29,83000 € |
|---|---|
| Unit Price with VAT: | 35,49770 € |

