Similar

B84111A0000A110 | |
|---|---|
DigiKey Part Number | B84111A0000A110-ND |
Manufacturer | |
Manufacturer Product Number | B84111A0000A110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111A0000A110 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UL |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84111F0000B110 | TDK | 78 | 495-5787-ND | 19,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 21,33281 € | 682,65 € |
| Unit Price without VAT: | 21,33281 € |
|---|---|
| Unit Price with VAT: | 25,38604 € |


