
B84111A0000A010 | |
|---|---|
DigiKey Part Number | 495-B84111A0000A010-ND |
Manufacturer | |
Manufacturer Product Number | B84111A0000A010 |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111A0000A010 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 1 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UL |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 10 | 19,65300 € | 196,53 € |
| 32 | 17,73594 € | 567,55 € |
| 64 | 16,68266 € | 1.067,69 € |
| 128 | 16,22828 € | 2.077,22 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |

