
B82802F0004A213 | |
|---|---|
DigiKey Part Number | 495-B82802F0004A213TR-ND - Tape & Reel (TR) 495-B82802F0004A213CT-ND - Cut Tape (CT) 495-B82802F0004A213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82802F0004A213 |
Description | TRANSFORMER FLYBACK SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 100 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer TDK | Grade Automotive |
Series | Qualification AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.571" L x 0.559" W (14.50mm x 14.20mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.459" (11.65mm) |
Applications Flyback Converters | Footprint 0.732" L x 0.575" W (18.60mm x 14.60mm) |
Voltage - Isolation 2500V | Style Wirewound |
Frequency 100 ~ 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 4,21900 € | 42,19 € |
| 25 | 4,04920 € | 101,23 € |
| 50 | 3,92440 € | 196,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,31806 € | 597,25 € |
| 360 | 3,21433 € | 1.157,16 € |
| 540 | 3,15493 € | 1.703,66 € |
| 900 | 3,08148 € | 2.773,33 € |
| 1.260 | 3,03393 € | 3.822,75 € |
| 1.800 | 2,98423 € | 5.371,61 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

