
B82801B0324A040 | |
|---|---|
DigiKey Part Number | 495-4045-2-ND - Tape & Reel (TR) 495-4045-1-ND - Cut Tape (CT) 495-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0324A040 |
Description | CURR SENSE XFMR 1:40 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:40 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 1.14Ohm Secondary 320 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0324A040 Models |
Category | Turns Ratio - Primary:Secondary 1:40 |
Manufacturer TDK | DC Resistance (DCR) 0.8mOhm Primary, 1.14Ohm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style Gull Wing |
Type Invasive | Weight 0.014 oz (0.4 g) |
Inductance 320 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,78040 € | 44,51 € |
| 50 | 1,72640 € | 86,32 € |
| 100 | 1,67380 € | 167,38 € |
| 250 | 1,60616 € | 401,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,35819 € | 1.222,37 € |
| 1.800 | 1,31582 € | 2.368,48 € |
| 2.700 | 1,29156 € | 3.487,21 € |
| 4.500 | 1,26156 € | 5.677,02 € |
| 6.300 | 1,24213 € | 7.825,42 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


